Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Polyco Healthline Red Leather Gloves, Size 9

RS Stock No.: 622-7071Brand: Polyco HealthlineManufacturers Part No.: LW93/L
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Glove Material

Leather

Main Colour of Glove

Red

Number of Gloves

1Pair

EN388 Abrasion

4

EN388 Cut - Coup Test

2

EN388 Tear

4

EN388 Puncture

4

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

Polyco Healthline Red Chrome Leather Gauntlets

From the trusted Polyco Healthline brand, these standard welding gauntlets offer excellent protection from moderate heat and small splashes of hot metal. Traditionally designed, these welding gloves are made from premium chrome quality leather and have extra long cuffs to protect as much of the hand as possible. The gloves also feature thermal lining for excellent comfort and heat resistance, and welted seams for high levels of protection. This makes them ideal for use with welding equipment.

For safety in welding, grinding and similar heavy-duty applications, these gloves are an excellent solution to PPE workwear.

Features and Benefits

• Premium quality chrome leather (LW93)
• Welted Seams protect against thermal and mechanical discharge
• Thermal Lining improves comfort and contact heat protection
• Specifically designed for type A (Mig / Arc welding) and light mechanical handling
• Compliant with BS EN 12477 - Welding Standard
• Suitable for heavy-duty thermal welding applications
• Large, length: 350mm

Applications

Welders gauntlets are an essential piece of PPE in welding applications. Because of the heat generated in arc welding and MIG welding, and the potential for the welded metal to splashback at the operator, the hands must be protected at all times. As such, these welding gauntlets are perfect for type A welding applications.

Standards

EN388 4133, EN407 414144, BE EN 12477

Stock information temporarily unavailable.

BD 11.495

BD 11.495 1 Pair (Exc. Vat)

BD 12.645

BD 12.645 1 Pair (inc. VAT)

Polyco Healthline Red Leather Gloves, Size 9

BD 11.495

BD 11.495 1 Pair (Exc. Vat)

BD 12.645

BD 12.645 1 Pair (inc. VAT)

Polyco Healthline Red Leather Gloves, Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Glove Material

Leather

Main Colour of Glove

Red

Number of Gloves

1Pair

EN388 Abrasion

4

EN388 Cut - Coup Test

2

EN388 Tear

4

EN388 Puncture

4

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

Polyco Healthline Red Chrome Leather Gauntlets

From the trusted Polyco Healthline brand, these standard welding gauntlets offer excellent protection from moderate heat and small splashes of hot metal. Traditionally designed, these welding gloves are made from premium chrome quality leather and have extra long cuffs to protect as much of the hand as possible. The gloves also feature thermal lining for excellent comfort and heat resistance, and welted seams for high levels of protection. This makes them ideal for use with welding equipment.

For safety in welding, grinding and similar heavy-duty applications, these gloves are an excellent solution to PPE workwear.

Features and Benefits

• Premium quality chrome leather (LW93)
• Welted Seams protect against thermal and mechanical discharge
• Thermal Lining improves comfort and contact heat protection
• Specifically designed for type A (Mig / Arc welding) and light mechanical handling
• Compliant with BS EN 12477 - Welding Standard
• Suitable for heavy-duty thermal welding applications
• Large, length: 350mm

Applications

Welders gauntlets are an essential piece of PPE in welding applications. Because of the heat generated in arc welding and MIG welding, and the potential for the welded metal to splashback at the operator, the hands must be protected at all times. As such, these welding gauntlets are perfect for type A welding applications.

Standards

EN388 4133, EN407 414144, BE EN 12477