Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
10
Primary Glove Application
Electrical Protection
Glove Material
Latex
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN374 Chemical
No
Additional EN Standards
EN 60903 Class 2
Range
Electricians Gloves
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
France
BD 52.316
BD 52.316 1 Pair (Exc. Vat)
BD 57.548
BD 57.548 1 Pair (inc. VAT)
1
BD 52.316
BD 52.316 1 Pair (Exc. Vat)
BD 57.548
BD 57.548 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
10
Primary Glove Application
Electrical Protection
Glove Material
Latex
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN374 Chemical
No
Additional EN Standards
EN 60903 Class 2
Range
Electricians Gloves
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
France