Technical Document
Specifications
Brand
PolymakerMaterial Type
PLA
Printing Technology
FDM
Colour
Purple
Weight
1kg
Diameter
2.85mm
Printing Material
PLA
Country of Origin
China
Stock information temporarily unavailable.
BD 21.796
BD 21.796 Each (Exc. Vat)
BD 23.976
BD 23.976 Each (inc. VAT)
Polymaker 2.85mm Purple PLA 3D Printer Filament, 1kg
1
BD 21.796
BD 21.796 Each (Exc. Vat)
BD 23.976
BD 23.976 Each (inc. VAT)
Polymaker 2.85mm Purple PLA 3D Printer Filament, 1kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PolymakerMaterial Type
PLA
Printing Technology
FDM
Colour
Purple
Weight
1kg
Diameter
2.85mm
Printing Material
PLA
Country of Origin
China