Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Polymer Optics 141/175 LED Optic & Holder Kit

RS Stock No.: 181-0678Brand: Polymer OpticsManufacturers Part No.: 141/175
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Product Type

LED Lens & Holder

Dimensions

14.9 x 12.9 x 15.6mm

Height

15.6mm

Kit Contents

Lens, Lens Holder

Length

14.9mm

Width

12.9mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 160.000

BD 0.800 Each (In a Bag of 200) (Exc. Vat)

BD 176.000

BD 0.880 Each (In a Bag of 200) (inc. VAT)

Polymer Optics 141/175 LED Optic & Holder Kit

BD 160.000

BD 0.800 Each (In a Bag of 200) (Exc. Vat)

BD 176.000

BD 0.880 Each (In a Bag of 200) (inc. VAT)

Polymer Optics 141/175 LED Optic & Holder Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

LED Lens & Holder

Dimensions

14.9 x 12.9 x 15.6mm

Height

15.6mm

Kit Contents

Lens, Lens Holder

Length

14.9mm

Width

12.9mm

Country of Origin

United Kingdom