Technical Document
Specifications
Brand
PolyplumbFitting Type
Elbow
Pipe Fitting Connection Type
Push Fit
Material
Polybutylene
Compatible Pipe Size
15mm
Length
40mm
Country of Origin
United Kingdom
Product details
Polyplumb Push Fit Elbow Grey
Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
Material: Polybutylene
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Warning
Do not insert fingers into the Polyplumb fittings, as the grab ring is sharp and designed to grip
Approvals
Kitemarked, British Gas & WRAS Approved
Polyplumb Push Fit
BD 20.218
BD 20.218 1 Bag of 10 (Exc. Vat)
BD 22.240
BD 22.240 1 Bag of 10 (inc. VAT)
1
BD 20.218
BD 20.218 1 Bag of 10 (Exc. Vat)
BD 22.240
BD 22.240 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 20.218 |
5 - 9 | BD 19.728 |
10 - 24 | BD 19.602 |
25+ | BD 19.470 |
Technical Document
Specifications
Brand
PolyplumbFitting Type
Elbow
Pipe Fitting Connection Type
Push Fit
Material
Polybutylene
Compatible Pipe Size
15mm
Length
40mm
Country of Origin
United Kingdom
Product details
Polyplumb Push Fit Elbow Grey
Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
Material: Polybutylene
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Warning
Do not insert fingers into the Polyplumb fittings, as the grab ring is sharp and designed to grip
Approvals
Kitemarked, British Gas & WRAS Approved