Technical Document
Specifications
Brand
PolyplumbFitting Type
Elbow
Pipe Fitting Connection Type
Push Fit
Material
Polybutylene
Compatible Pipe Size
22mm
Length
75mm
Country of Origin
United Kingdom
Product details
Polyplumb Push Fit Elbow Grey
Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
Material: Polybutylene
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Warning
Do not insert fingers into the Polyplumb fittings, as the grab ring is sharp and designed to grip
Approvals
Kitemarked, British Gas & WRAS Approved
PolyPlumb
BD 3.685
BD 3.685 Each (Exc. Vat)
BD 4.053
BD 4.053 Each (inc. VAT)
1
BD 3.685
BD 3.685 Each (Exc. Vat)
BD 4.053
BD 4.053 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.685 |
5 - 9 | BD 3.614 |
10 - 24 | BD 3.608 |
25+ | BD 3.570 |
Technical Document
Specifications
Brand
PolyplumbFitting Type
Elbow
Pipe Fitting Connection Type
Push Fit
Material
Polybutylene
Compatible Pipe Size
22mm
Length
75mm
Country of Origin
United Kingdom
Product details
Polyplumb Push Fit Elbow Grey
Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
Material: Polybutylene
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Warning
Do not insert fingers into the Polyplumb fittings, as the grab ring is sharp and designed to grip
Approvals
Kitemarked, British Gas & WRAS Approved