Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pomona Black Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm

RS Stock No.: 221-8226Brand: PomonaManufacturers Part No.: 2894-0
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Pomona

Colour

Black

Plug Size

14.22mm

Socket Size

4mm

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

United States

Stock information temporarily unavailable.

BD 5.775

BD 5.775 Each (Exc. Vat)

BD 6.353

BD 6.353 Each (inc. VAT)

Pomona Black Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm

BD 5.775

BD 5.775 Each (Exc. Vat)

BD 6.353

BD 6.353 Each (inc. VAT)

Pomona Black Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pomona

Colour

Black

Plug Size

14.22mm

Socket Size

4mm

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

United States