Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pomona Black/Red Insulation Piercing Clip Set with Hooked Piercing Blade, 1A, 70V dc, 4mm Socket

RS Stock No.: 541-6292Brand: PomonaManufacturers Part No.: 6405/POMDistrelec Article No.: 30180013
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Brand

Pomona

Product Type

Insulation Piercing Clip Set

Tip Type

Hooked Piercing Blade

Colour

Black/Red

Current Rating

1A

Voltage Rating

70V dc

Contact Material

Stainless Steel

Tip Size

2mm

Probe Socket Size

4mm

Insulation Material

Nylon

Length

102mm

Country of Origin

United States

Product details

Insulation Piercing Clips

From Pomona Electronics, this selection of Insulation Piercing Clip have a hardened stainless steel piercing tip, assuring a reliable connection to insulated wires from 22 to 14AWG without the need to cut or strip the insulation. With a spring loaded clamp to hold the wire in place, the piercing needle operates quickly and efficiently, leaving only a small hole that can be easily resealed. The Pomona insulation piercing clip banana plugs are a unique and versatile connection solution for test lead applications.

Features and Benefits:

• High visibility bright yellow body
• 6580 extended length probe has heat resistant PTFE sleeve
• 6405 and 6580 mates with standard 4mm banana plug test leads, with or without safety shroud (e.g. 5907A or B series patch cords)
• 6413 mates with standard 2mm pin tip test probe (e.g. 5519A)
• Red or black colour coded cap for easy identification
• Rotating banana jack will not twist test lead while the needle is screwed into wire
• Operating voltage: 33Vrms or 70V dc max.

Stock information temporarily unavailable.

BD 30.718

BD 30.718 1 Set (Exc. Vat)

BD 33.790

BD 33.790 1 Set (inc. VAT)

Pomona Black/Red Insulation Piercing Clip Set with Hooked Piercing Blade, 1A, 70V dc, 4mm Socket

BD 30.718

BD 30.718 1 Set (Exc. Vat)

BD 33.790

BD 33.790 1 Set (inc. VAT)

Pomona Black/Red Insulation Piercing Clip Set with Hooked Piercing Blade, 1A, 70V dc, 4mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 30.718
5 - 9BD 29.590
10+BD 28.600

Technical Document

Specifications

Brand

Pomona

Product Type

Insulation Piercing Clip Set

Tip Type

Hooked Piercing Blade

Colour

Black/Red

Current Rating

1A

Voltage Rating

70V dc

Contact Material

Stainless Steel

Tip Size

2mm

Probe Socket Size

4mm

Insulation Material

Nylon

Length

102mm

Country of Origin

United States

Product details

Insulation Piercing Clips

From Pomona Electronics, this selection of Insulation Piercing Clip have a hardened stainless steel piercing tip, assuring a reliable connection to insulated wires from 22 to 14AWG without the need to cut or strip the insulation. With a spring loaded clamp to hold the wire in place, the piercing needle operates quickly and efficiently, leaving only a small hole that can be easily resealed. The Pomona insulation piercing clip banana plugs are a unique and versatile connection solution for test lead applications.

Features and Benefits:

• High visibility bright yellow body
• 6580 extended length probe has heat resistant PTFE sleeve
• 6405 and 6580 mates with standard 4mm banana plug test leads, with or without safety shroud (e.g. 5907A or B series patch cords)
• 6413 mates with standard 2mm pin tip test probe (e.g. 5519A)
• Red or black colour coded cap for easy identification
• Rotating banana jack will not twist test lead while the needle is screwed into wire
• Operating voltage: 33Vrms or 70V dc max.