Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Pomona Green Mini Test Clip

RS Stock No.: 277-9051Brand: PomonaManufacturers Part No.: 6606-50-V
brand-logo
View all in Miniature Test Clips

Technical Document

Specifications

Brand

Pomona

Colour

Green

Contact Material

Brass, Steel

Country of Origin

France

Product details

Grip lugs for SMT components (3 mm)

Flexible rod mini grip lugs (up to 36°) for testing components mounted on PCB surfaces.
Their 3 mm thickness allows components with very close contacts to be tested.
They feature a 50 cm or 1 m wire lead to be able to connect them to all types on connectors: banana plugs, test prods etc.
Available in four colours: red, black, green and yellow.

You may be interested in
Pomona Green Miniature Test Clip
BD 9.125Each (Exc. Vat)
Stock information temporarily unavailable.

BD 7.670

BD 7.670 Each (Exc. Vat)

BD 8.437

BD 8.437 Each (inc. VAT)

Pomona Green Mini Test Clip

BD 7.670

BD 7.670 Each (Exc. Vat)

BD 8.437

BD 8.437 Each (inc. VAT)

Pomona Green Mini Test Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.670
5 - 9BD 6.920
10+BD 6.174
You may be interested in
Pomona Green Miniature Test Clip
BD 9.125Each (Exc. Vat)

Technical Document

Specifications

Brand

Pomona

Colour

Green

Contact Material

Brass, Steel

Country of Origin

France

Product details

Grip lugs for SMT components (3 mm)

Flexible rod mini grip lugs (up to 36°) for testing components mounted on PCB surfaces.
Their 3 mm thickness allows components with very close contacts to be tested.
They feature a 50 cm or 1 m wire lead to be able to connect them to all types on connectors: banana plugs, test prods etc.
Available in four colours: red, black, green and yellow.

You may be interested in
Pomona Green Miniature Test Clip
BD 9.125Each (Exc. Vat)