Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Pomona LCR Meter Accessory

RS Stock No.: 221-8270Brand: PomonaManufacturers Part No.: 6730Distrelec Article No.: 30180016
brand-logo
View all in LCR Meter Accessories

Technical Document

Specifications

Brand

Pomona

Current Rating

20A

Voltage Rating

33V

Jaw Opening

20.3mm

Contact Material

Brass

Contact Plating

Gold

Colour

Black, Red

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 109.148

BD 109.148 Each (Exc. Vat)

BD 120.063

BD 120.063 Each (inc. VAT)

Pomona LCR Meter Accessory

BD 109.148

BD 109.148 Each (Exc. Vat)

BD 120.063

BD 120.063 Each (inc. VAT)

Pomona LCR Meter Accessory
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pomona

Current Rating

20A

Voltage Rating

33V

Jaw Opening

20.3mm

Contact Material

Brass

Contact Plating

Gold

Colour

Black, Red

Country of Origin

United Kingdom