Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pop Rivets Stainless Steel Blind Rivet, 4.8mm

RS Stock No.: 512-4101Brand: Pop RivetsManufacturers Part No.: TD604GT
View all in Rivets

Technical Document

Specifications

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

9.2mm

Fixing Hole Diameter

4.9mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Thickness of Material Minimum

0mm

Thickness of Material Maximum

3.2mm

Colour

Silver

Grip Range Maximum

3.2mm

Grip Range Minimum

3.2mm

Finish

Plain

Country of Origin

United Kingdom

Product details

Stainless Steel Closed End POP® Rivets

Closed end, domed head rivets
Mandrel head retention
Moisture and pressure tight
High shear and tensile performance
Stainless steel body and mandrel
Quality A2 (304) Stainless Steel

You may be interested in
S/steel rivet,4.8mm dia 1.5-3.5mm grip
P.O.A.1 Bag of 100 (Exc. Vat)
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
BD 25.2161 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

BD 22.830

BD 22.830 1 Bag of 100 (Exc. Vat)

BD 25.113

BD 25.113 1 Bag of 100 (inc. VAT)

Pop Rivets Stainless Steel Blind Rivet, 4.8mm

BD 22.830

BD 22.830 1 Bag of 100 (Exc. Vat)

BD 25.113

BD 25.113 1 Bag of 100 (inc. VAT)

Pop Rivets Stainless Steel Blind Rivet, 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 22.830
2 - 3BD 22.522
4 - 5BD 22.402
6+BD 21.610
You may be interested in
S/steel rivet,4.8mm dia 1.5-3.5mm grip
P.O.A.1 Bag of 100 (Exc. Vat)
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
BD 25.2161 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

9.2mm

Fixing Hole Diameter

4.9mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Thickness of Material Minimum

0mm

Thickness of Material Maximum

3.2mm

Colour

Silver

Grip Range Maximum

3.2mm

Grip Range Minimum

3.2mm

Finish

Plain

Country of Origin

United Kingdom

Product details

Stainless Steel Closed End POP® Rivets

Closed end, domed head rivets
Mandrel head retention
Moisture and pressure tight
High shear and tensile performance
Stainless steel body and mandrel
Quality A2 (304) Stainless Steel

You may be interested in
S/steel rivet,4.8mm dia 1.5-3.5mm grip
P.O.A.1 Bag of 100 (Exc. Vat)
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
BD 25.2161 Bag of 100 (Exc. Vat)