Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

POP Aluminium Blind Rivet, 4.97mm

RS Stock No.: 351-3486Brand: POPManufacturers Part No.: ACD612ASM
View all in Rivets

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.97mm

Rivet Length

19.8mm

Fixing Hole Diameter

5.2mm

Rivet Body Material

Aluminium

Mandrel Material

Aluminium

Thickness of Material Minimum

3mm

Thickness of Material Maximum

9.5mm

Colour

Silver

Grip Range Maximum

9.5mm

Grip Range Minimum

3mm

Finish

Plain

Product details

Aluminium Load Spreading POP® Rivets

For assemblies using thin and vulnerable materials
Wide grip range, with large area blind-side spead
Can be used with oversized holes
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

You may be interested in
Bulbex(R) Al rivet,4.8mm 1-9mm grip
P.O.A.1 Bag of 100 (Exc. Vat)
POP Aluminium Blind Rivet, 4.18mm
BD 22.8051 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

BD 12.064

BD 12.064 1 Bag of 100 (Exc. Vat)

BD 13.270

BD 13.270 1 Bag of 100 (inc. VAT)

POP Aluminium Blind Rivet, 4.97mm

BD 12.064

BD 12.064 1 Bag of 100 (Exc. Vat)

BD 13.270

BD 13.270 1 Bag of 100 (inc. VAT)

POP Aluminium Blind Rivet, 4.97mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.064
5 - 9BD 11.660
10 - 29BD 11.240
30+BD 10.700
You may be interested in
Bulbex(R) Al rivet,4.8mm 1-9mm grip
P.O.A.1 Bag of 100 (Exc. Vat)
POP Aluminium Blind Rivet, 4.18mm
BD 22.8051 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.97mm

Rivet Length

19.8mm

Fixing Hole Diameter

5.2mm

Rivet Body Material

Aluminium

Mandrel Material

Aluminium

Thickness of Material Minimum

3mm

Thickness of Material Maximum

9.5mm

Colour

Silver

Grip Range Maximum

9.5mm

Grip Range Minimum

3mm

Finish

Plain

Product details

Aluminium Load Spreading POP® Rivets

For assemblies using thin and vulnerable materials
Wide grip range, with large area blind-side spead
Can be used with oversized holes
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

You may be interested in
Bulbex(R) Al rivet,4.8mm 1-9mm grip
P.O.A.1 Bag of 100 (Exc. Vat)
POP Aluminium Blind Rivet, 4.18mm
BD 22.8051 Bag of 100 (Exc. Vat)