Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

POP Aluminium Blind Rivet, 4mm

RS Stock No.: 512-4016Brand: POPManufacturers Part No.: EBD508BS
View all in Rivets

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

10.5mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

0mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

6.4mm

Finish

Plain

Country of Origin

Germany

Product details

Multigrip POP® Rivets

Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention

You may be interested in
POP Aluminium Blind Rivet, 4mm
BD 7.5441 Bag of 100 (Exc. Vat)
POP Aluminium Blind Rivet, 4.8mm
BD 8.2641 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

BD 5.978

BD 5.978 1 Bag of 100 (Exc. Vat)

BD 6.576

BD 6.576 1 Bag of 100 (inc. VAT)

POP Aluminium Blind Rivet, 4mm

BD 5.978

BD 5.978 1 Bag of 100 (Exc. Vat)

BD 6.576

BD 6.576 1 Bag of 100 (inc. VAT)

POP Aluminium Blind Rivet, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 5.978
2 - 3BD 5.902
4+BD 5.880
You may be interested in
POP Aluminium Blind Rivet, 4mm
BD 7.5441 Bag of 100 (Exc. Vat)
POP Aluminium Blind Rivet, 4.8mm
BD 8.2641 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

10.5mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

0mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

6.4mm

Finish

Plain

Country of Origin

Germany

Product details

Multigrip POP® Rivets

Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention

You may be interested in
POP Aluminium Blind Rivet, 4mm
BD 7.5441 Bag of 100 (Exc. Vat)
POP Aluminium Blind Rivet, 4.8mm
BD 8.2641 Bag of 100 (Exc. Vat)