Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

POP Copper Coated, Plain Steel Earth Tab Rivet, 5.3mm

RS Stock No.: 351-3492Brand: POPManufacturers Part No.: PMC 2/6.3
View all in Earth Tab Rivets

Technical Document

Specifications

Brand

POP

Number of Tabs

2

Rivet Diameter

4mm

Rivet Length

5.3mm

Rivet Body Material

Copper

Mandrel Material

Steel

Finish

Copper Coated, Plain

Thickness of Material Maximum

2mm

Thickness of Material Minimum

0mm

Country of Origin

Germany

Product details

Earth Tab POP® Rivets

From POP®, a series of Earth Tab Rivets providing an effective earthing connection to pre-painted sheets. The high-strength, low resistance rivets are often used in place of fasteners when working with sheet metal panels. Earth Tab Rivets offer a convenient method of attaching 6.3mm spade terminals to metal panels or enclosures.

The assembly is made up of a copper rivet and a copper-coated steel mandrel. A brass spade terminal with paint piercing tines is pre-attached. The rivet stem is copper-plated steel, ensuring a strong joint is made.

Features and Benefits

• Constructed from high-quality materials
• Provides strong, vibration resistant joints
• High shear and tensile strength
• Ideal for use in thin sheet materials
• Dome-shaped head
• Body diameter is 4mm
• Rivet size is 5.2mm
• Grip range is 0-2mm
• Available with a single or double 6.3mm x 0.8mm tab

Applications

Earth Tab Rivets are used in a wide range of industrial and electrical applications. Some of the most common are;

• Automotive
• Electronics
• Cabinets and enclosures
• Panel building

You may be interested in
Stock information temporarily unavailable.

BD 16.217

BD 16.217 1 Bag of 50 (Exc. Vat)

BD 17.839

BD 17.839 1 Bag of 50 (inc. VAT)

POP Copper Coated, Plain Steel Earth Tab Rivet, 5.3mm

BD 16.217

BD 16.217 1 Bag of 50 (Exc. Vat)

BD 17.839

BD 17.839 1 Bag of 50 (inc. VAT)

POP Copper Coated, Plain Steel Earth Tab Rivet, 5.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

POP

Number of Tabs

2

Rivet Diameter

4mm

Rivet Length

5.3mm

Rivet Body Material

Copper

Mandrel Material

Steel

Finish

Copper Coated, Plain

Thickness of Material Maximum

2mm

Thickness of Material Minimum

0mm

Country of Origin

Germany

Product details

Earth Tab POP® Rivets

From POP®, a series of Earth Tab Rivets providing an effective earthing connection to pre-painted sheets. The high-strength, low resistance rivets are often used in place of fasteners when working with sheet metal panels. Earth Tab Rivets offer a convenient method of attaching 6.3mm spade terminals to metal panels or enclosures.

The assembly is made up of a copper rivet and a copper-coated steel mandrel. A brass spade terminal with paint piercing tines is pre-attached. The rivet stem is copper-plated steel, ensuring a strong joint is made.

Features and Benefits

• Constructed from high-quality materials
• Provides strong, vibration resistant joints
• High shear and tensile strength
• Ideal for use in thin sheet materials
• Dome-shaped head
• Body diameter is 4mm
• Rivet size is 5.2mm
• Grip range is 0-2mm
• Available with a single or double 6.3mm x 0.8mm tab

Applications

Earth Tab Rivets are used in a wide range of industrial and electrical applications. Some of the most common are;

• Automotive
• Electronics
• Cabinets and enclosures
• Panel building

You may be interested in