Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

POP Steel Blind Rivet, 6.4mm

RS Stock No.: 768-9990Brand: POPManufacturers Part No.: SD895UG
View all in Rivets

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

6.4mm

Rivet Length

13.8mm

Fixing Hole Diameter

6.6 → 7mm

Rivet Body Material

Steel

Mandrel Material

Steel

Thickness of Material Minimum

2mm

Thickness of Material Maximum

9.5mm

Colour

Silver

Grip Range Maximum

9.5mm

Grip Range Minimum

2mm

Finish

Plain

Country of Origin

Japan

Product details

Steel / Stainless Steel Ultra-Grip Pop Rivets

Ultra-Grip structural rivets offer high shear strength across wide grip ranges.

Excellent pull-up capability
Provides hole filling
Resultant set product is rattle free

You may be interested in
POP Stainless Steel Blind Rivet, 6.4mm
BD 15.6511 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

BD 55.930

BD 55.930 1 Bag of 100 (Exc. Vat)

BD 61.523

BD 61.523 1 Bag of 100 (inc. VAT)

POP Steel Blind Rivet, 6.4mm

BD 55.930

BD 55.930 1 Bag of 100 (Exc. Vat)

BD 61.523

BD 61.523 1 Bag of 100 (inc. VAT)

POP Steel Blind Rivet, 6.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 55.930
5 - 9BD 54.109
10 - 29BD 52.206
30+BD 49.670
You may be interested in
POP Stainless Steel Blind Rivet, 6.4mm
BD 15.6511 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

6.4mm

Rivet Length

13.8mm

Fixing Hole Diameter

6.6 → 7mm

Rivet Body Material

Steel

Mandrel Material

Steel

Thickness of Material Minimum

2mm

Thickness of Material Maximum

9.5mm

Colour

Silver

Grip Range Maximum

9.5mm

Grip Range Minimum

2mm

Finish

Plain

Country of Origin

Japan

Product details

Steel / Stainless Steel Ultra-Grip Pop Rivets

Ultra-Grip structural rivets offer high shear strength across wide grip ranges.

Excellent pull-up capability
Provides hole filling
Resultant set product is rattle free

You may be interested in
POP Stainless Steel Blind Rivet, 6.4mm
BD 15.6511 Bag of 100 (Exc. Vat)