Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

POP Stainless Steel Blind Rivet, 4mm

RS Stock No.: 351-3408Brand: POPManufacturers Part No.: SSD54SSBS
View all in Rivets

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

10.2mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Thickness of Material Minimum

3.2mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

3.2mm

Finish

Plain

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Aluminium Blind Rivet, 3.2mm
BD 5.0211 Bag of 100 (Exc. Vat)
POP Stainless Steel Blind Rivet, 3.2mm
BD 11.2411 Bag of 100 (Exc. Vat)
POP Stainless Steel Blind Rivet, 3.2mm
BD 8.8511 Bag of 100 (Exc. Vat)
POP Stainless Steel Blind Rivet, 4.8mm
BD 18.1261 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

BD 14.536

BD 14.536 1 Bag of 100 (Exc. Vat)

BD 15.990

BD 15.990 1 Bag of 100 (inc. VAT)

POP Stainless Steel Blind Rivet, 4mm

BD 14.536

BD 14.536 1 Bag of 100 (Exc. Vat)

BD 15.990

BD 15.990 1 Bag of 100 (inc. VAT)

POP Stainless Steel Blind Rivet, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 14.536
2 - 3BD 14.338
4+BD 14.262
You may be interested in
POP Aluminium Blind Rivet, 3.2mm
BD 5.0211 Bag of 100 (Exc. Vat)
POP Stainless Steel Blind Rivet, 3.2mm
BD 11.2411 Bag of 100 (Exc. Vat)
POP Stainless Steel Blind Rivet, 3.2mm
BD 8.8511 Bag of 100 (Exc. Vat)
POP Stainless Steel Blind Rivet, 4.8mm
BD 18.1261 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

10.2mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Thickness of Material Minimum

3.2mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

3.2mm

Finish

Plain

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Aluminium Blind Rivet, 3.2mm
BD 5.0211 Bag of 100 (Exc. Vat)
POP Stainless Steel Blind Rivet, 3.2mm
BD 11.2411 Bag of 100 (Exc. Vat)
POP Stainless Steel Blind Rivet, 3.2mm
BD 8.8511 Bag of 100 (Exc. Vat)
POP Stainless Steel Blind Rivet, 4.8mm
BD 18.1261 Bag of 100 (Exc. Vat)