Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portasol 1.2 mm Straight Conical Soldering Iron Tip

RS Stock No.: 603-996Brand: PortasolManufacturers Part No.: 10188090
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Tip Shape

Straight Conical

For Use With

Portasol Miniature Gas Soldering Irons

Tip Size

1.2 mm

Country of Origin

Ireland

Product details

Miniature Gas Iron

• Compact, pocket-size
• Strong nylon case
• Fuel regulator can control gas output to give tip temperatures up to 400°C
• Nickel-plated brass soldering bit sizes are offered separately, each with integral catalyst
• Iron supplied with the 2.4mm bit fitted
• Bits have simple screw fitting into iron and run with flameless gas flow
• Iron comes with protective cap, pocket clip and flint igniter

Gas

Stock information temporarily unavailable.

P.O.A.

Portasol 1.2 mm Straight Conical Soldering Iron Tip

P.O.A.

Portasol 1.2 mm Straight Conical Soldering Iron Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tip Shape

Straight Conical

For Use With

Portasol Miniature Gas Soldering Irons

Tip Size

1.2 mm

Country of Origin

Ireland

Product details

Miniature Gas Iron

• Compact, pocket-size
• Strong nylon case
• Fuel regulator can control gas output to give tip temperatures up to 400°C
• Nickel-plated brass soldering bit sizes are offered separately, each with integral catalyst
• Iron supplied with the 2.4mm bit fitted
• Bits have simple screw fitting into iron and run with flameless gas flow
• Iron comes with protective cap, pocket clip and flint igniter

Gas