Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portescap Brushed DC Motor, 5 W, 12 V dc, 5.4 mNm, 8700 rpm, 1.5mm Shaft Diameter

RS Stock No.: 441-5361Brand: PortescapManufacturers Part No.: 16G88-211E.1
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

5 W

Output Speed

8700 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

5.4 mNm

Dimensions

16 (Dia.) x 28 mm

Current Rating

420 mA

Length

28mm

Core Construction

Ironless

Product details

16mm DC Motor Escap 16G 4.5W

A high power 16mm diameter precious metal brush motor which offers similar torque outputs to the larger 22mm units
These motors are able to fit to the R16 gearheads offering a compact, powerful combination

Stock information temporarily unavailable.

BD 44.982

BD 44.982 Each (Exc. Vat)

BD 49.480

BD 49.480 Each (inc. VAT)

Portescap Brushed DC Motor, 5 W, 12 V dc, 5.4 mNm, 8700 rpm, 1.5mm Shaft Diameter

BD 44.982

BD 44.982 Each (Exc. Vat)

BD 49.480

BD 49.480 Each (inc. VAT)

Portescap Brushed DC Motor, 5 W, 12 V dc, 5.4 mNm, 8700 rpm, 1.5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

5 W

Output Speed

8700 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

5.4 mNm

Dimensions

16 (Dia.) x 28 mm

Current Rating

420 mA

Length

28mm

Core Construction

Ironless

Product details

16mm DC Motor Escap 16G 4.5W

A high power 16mm diameter precious metal brush motor which offers similar torque outputs to the larger 22mm units
These motors are able to fit to the R16 gearheads offering a compact, powerful combination