Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portescap Brushed DC Motor, 5.2 W, 12 V dc, 6.2 mNm, 8380 rpm, 1.5mm Shaft Diameter

RS Stock No.: 892-9104Brand: PortescapManufacturers Part No.: 16N78-212E.1001
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

5.2 W

Output Speed

8380 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

6.2 mNm

Dimensions

16 (Dia.) x 35.5 mm

Current Rating

490 mA

Length

35.5mm

Width

16mm

Core Construction

Metal

Country of Origin

India

Product details

Portescap - DC Brush Motor

A series of DC brushed motors.


DC brushed motors
9 till 35 Vdc versions available

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Stock information temporarily unavailable.

BD 42.262

BD 42.262 Each (Exc. Vat)

BD 46.488

BD 46.488 Each (inc. VAT)

Portescap Brushed DC Motor, 5.2 W, 12 V dc, 6.2 mNm, 8380 rpm, 1.5mm Shaft Diameter

BD 42.262

BD 42.262 Each (Exc. Vat)

BD 46.488

BD 46.488 Each (inc. VAT)

Portescap Brushed DC Motor, 5.2 W, 12 V dc, 6.2 mNm, 8380 rpm, 1.5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

5.2 W

Output Speed

8380 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

6.2 mNm

Dimensions

16 (Dia.) x 35.5 mm

Current Rating

490 mA

Length

35.5mm

Width

16mm

Core Construction

Metal

Country of Origin

India

Product details

Portescap - DC Brush Motor

A series of DC brushed motors.


DC brushed motors
9 till 35 Vdc versions available

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.