Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portescap Micro Linear Actuator, 18.83mm, 5V dc, 30.6N

RS Stock No.: 892-9280Brand: PortescapManufacturers Part No.: 20DAM10D1B-K
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

18.83mm

Maximum Load

30.6N

Input Voltage

5V dc

Motor Technology

Stepper Motor

Country of Origin

India

Product details

Stepping Linear Actuators, Bi-polar

Bipolar linear actuator.


High resolution digital linear actuators
2-phase bi-polar
Integrated leadscrew, attached to item to be positioned

Stock information temporarily unavailable.

BD 43.274

BD 43.274 Each (Exc. Vat)

BD 47.601

BD 47.601 Each (inc. VAT)

Portescap Micro Linear Actuator, 18.83mm, 5V dc, 30.6N

BD 43.274

BD 43.274 Each (Exc. Vat)

BD 47.601

BD 47.601 Each (inc. VAT)

Portescap Micro Linear Actuator, 18.83mm, 5V dc, 30.6N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 43.274
5 - 9BD 42.026
10+BD 41.789

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

18.83mm

Maximum Load

30.6N

Input Voltage

5V dc

Motor Technology

Stepper Motor

Country of Origin

India

Product details

Stepping Linear Actuators, Bi-polar

Bipolar linear actuator.


High resolution digital linear actuators
2-phase bi-polar
Integrated leadscrew, attached to item to be positioned