Technical Document
Specifications
Brand
PortescapSupply Voltage
24 V dc
DC Motor Type
Brushless
Power Rating
80 W
Output Speed
15700 rpm
Shaft Diameter
3mm
Maximum Output Torque
0.0294 Nm
Country of Origin
India
Stock information temporarily unavailable.
BD 116.072
BD 116.072 Each (Exc. Vat)
BD 127.679
BD 127.679 Each (inc. VAT)
Portescap Brushless DC Motor, 80 W, 24 V dc, 0.0294 Nm, 15700 rpm, 3mm Shaft Diameter
1
BD 116.072
BD 116.072 Each (Exc. Vat)
BD 127.679
BD 127.679 Each (inc. VAT)
Portescap Brushless DC Motor, 80 W, 24 V dc, 0.0294 Nm, 15700 rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortescapSupply Voltage
24 V dc
DC Motor Type
Brushless
Power Rating
80 W
Output Speed
15700 rpm
Shaft Diameter
3mm
Maximum Output Torque
0.0294 Nm
Country of Origin
India