Technical Document
Specifications
Brand
PortescapActuator Type
Micro Linear Actuator
Maximum Stroke Length
18.83mm
Maximum Load
34.2N
Input Voltage
12V dc
Motor Technology
Stepper Motor
Country of Origin
India
Product details
Miniature Linear Actuators
A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater positional resolution.
Features and Benefits
High continuous linear force output for size
Digitally controlled - easy to use with a micro processor
Cost effective - compact design, lower integration cost
Maintenance free - no brushes to replace
Unipolar and bipolar winding options
Captive and non-captive designs
Long life - ball bearing design
Product Application Information
Motors for medical pipettes
Damper actuation
Flap actuation
Printers and copiers
Switching systems
BD 51.606
BD 51.606 Each (Exc. Vat)
BD 56.767
BD 56.767 Each (inc. VAT)
1
BD 51.606
BD 51.606 Each (Exc. Vat)
BD 56.767
BD 56.767 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 51.606 |
5 - 9 | BD 49.544 |
10+ | BD 48.719 |
Technical Document
Specifications
Brand
PortescapActuator Type
Micro Linear Actuator
Maximum Stroke Length
18.83mm
Maximum Load
34.2N
Input Voltage
12V dc
Motor Technology
Stepper Motor
Country of Origin
India
Product details
Miniature Linear Actuators
A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater positional resolution.
Features and Benefits
High continuous linear force output for size
Digitally controlled - easy to use with a micro processor
Cost effective - compact design, lower integration cost
Maintenance free - no brushes to replace
Unipolar and bipolar winding options
Captive and non-captive designs
Long life - ball bearing design
Product Application Information
Motors for medical pipettes
Damper actuation
Flap actuation
Printers and copiers
Switching systems