Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portescap Disc Magnet Stepper Motor, 205mNm Torque, 3 V, 3.6°, 52 x 52mm Frame, 5mm Shaft

RS Stock No.: 892-9182Brand: PortescapManufacturers Part No.: P532 258 004.10
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Stepper Motor Type

Disc Magnet

Step Angle

3.6°

Holding Torque

205mNm

Number Of Wires

8

Supply Voltage

3 V

Frame Size

52 x 52mm

Shaft Diameter

5mm

Current Rating

1.4 A

Winding Arrangement

Parallel

Shaft Length

20.5mm

Depth

55mm

Number of Pole Pairs

25

Resistance Per Phase

2.2Ω

Output Speed

6000 rpm

Standards Met

RoHS Compliant

Detent Torque

40mNm

Maximum Output Torque

205 mNm

Country of Origin

India

Product details

Portescap Disk Magnet Stepper Motor

Portescap Disc Magnet Motors provide exceptional dynamic performance unparalleled by any other small diameter stepper in the market. The unique thin disc magnet enables finer step resolutions in a given envelope, significantly higher acceleration and greater top speed than conventional steppers.
These high speed stepper motors excel in applications that require the precision of a stepper and the speed and acceleration of a brushless DC motor. Closing the loop provides a competitive advantage against a servo solution.

Features & Benefits

Precise, well-suited for microstepping
Fastest acceleration and highest top speed
Low detent torque and highly customizable
Higher steps per revolution than similar diameter steppers

Applications

Clinical Diagnostics
Motors for Medical Pipettes
Barcode scanners
Laser cutters

Portescap - Stepper Motors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 131.340

BD 131.340 Each (Exc. Vat)

BD 144.474

BD 144.474 Each (inc. VAT)

Portescap Disc Magnet Stepper Motor, 205mNm Torque, 3 V, 3.6°, 52 x 52mm Frame, 5mm Shaft

BD 131.340

BD 131.340 Each (Exc. Vat)

BD 144.474

BD 144.474 Each (inc. VAT)

Portescap Disc Magnet Stepper Motor, 205mNm Torque, 3 V, 3.6°, 52 x 52mm Frame, 5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Stepper Motor Type

Disc Magnet

Step Angle

3.6°

Holding Torque

205mNm

Number Of Wires

8

Supply Voltage

3 V

Frame Size

52 x 52mm

Shaft Diameter

5mm

Current Rating

1.4 A

Winding Arrangement

Parallel

Shaft Length

20.5mm

Depth

55mm

Number of Pole Pairs

25

Resistance Per Phase

2.2Ω

Output Speed

6000 rpm

Standards Met

RoHS Compliant

Detent Torque

40mNm

Maximum Output Torque

205 mNm

Country of Origin

India

Product details

Portescap Disk Magnet Stepper Motor

Portescap Disc Magnet Motors provide exceptional dynamic performance unparalleled by any other small diameter stepper in the market. The unique thin disc magnet enables finer step resolutions in a given envelope, significantly higher acceleration and greater top speed than conventional steppers.
These high speed stepper motors excel in applications that require the precision of a stepper and the speed and acceleration of a brushless DC motor. Closing the loop provides a competitive advantage against a servo solution.

Features & Benefits

Precise, well-suited for microstepping
Fastest acceleration and highest top speed
Low detent torque and highly customizable
Higher steps per revolution than similar diameter steppers

Applications

Clinical Diagnostics
Motors for Medical Pipettes
Barcode scanners
Laser cutters

Portescap - Stepper Motors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more