Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest Black/Green/White/Yellow Cotton, Polyester Long Sleeve T-Shirt, UK- XXL, EUR- XXL

RS Stock No.: 282-4261Brand: PortwestManufacturers Part No.: B123BK2XL
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Black/Green/White/Yellow

Size EUR

XXL

Style

T-Shirt

Fitting

Ungendered

Material

Cotton, Polyester

Hi-Vis

No

Sleeve Type

Long

Size UK

XXL

Country of Origin

Pakistan

You may be interested in
Stock information temporarily unavailable.

BD 6.578

BD 6.578 Each (Exc. Vat)

BD 7.236

BD 7.236 Each (inc. VAT)

Portwest Black/Green/White/Yellow Cotton, Polyester Long Sleeve T-Shirt, UK- XXL, EUR- XXL

BD 6.578

BD 6.578 Each (Exc. Vat)

BD 7.236

BD 7.236 Each (inc. VAT)

Portwest Black/Green/White/Yellow Cotton, Polyester Long Sleeve T-Shirt, UK- XXL, EUR- XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Black/Green/White/Yellow

Size EUR

XXL

Style

T-Shirt

Fitting

Ungendered

Material

Cotton, Polyester

Hi-Vis

No

Sleeve Type

Long

Size UK

XXL

Country of Origin

Pakistan

You may be interested in