Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest BZ12NAR Navy No 100% Cotton Protective Hood, Resistant to Molten Metal Splash, Ultra Violet Flash

RS Stock No.: 268-1938Brand: PortwestManufacturers Part No.: BZ12NAR
brand-logo
View all in Protective Hoods

Technical Document

Specifications

Type

Hood

Application

Heat Resistant

Resistant To

Molten Metal Splash, Ultra Violet Flash

Reusable/Disposable

Reusable

Anti-Static

No

Material

100% Cotton

Colour

Navy

Country of Origin

Bangladesh

You may be interested in
Portwest Navy 100% Cotton Cap
BD 9.178Each (Exc. Vat)
Stock information temporarily unavailable.

BD 8.652

BD 8.652 Each (Exc. Vat)

BD 9.517

BD 9.517 Each (inc. VAT)

Portwest BZ12NAR Navy No 100% Cotton Protective Hood, Resistant to Molten Metal Splash, Ultra Violet Flash

BD 8.652

BD 8.652 Each (Exc. Vat)

BD 9.517

BD 9.517 Each (inc. VAT)

Portwest BZ12NAR Navy No 100% Cotton Protective Hood, Resistant to Molten Metal Splash, Ultra Violet Flash
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Portwest Navy 100% Cotton Cap
BD 9.178Each (Exc. Vat)

Technical Document

Specifications

Type

Hood

Application

Heat Resistant

Resistant To

Molten Metal Splash, Ultra Violet Flash

Reusable/Disposable

Reusable

Anti-Static

No

Material

100% Cotton

Colour

Navy

Country of Origin

Bangladesh

You may be interested in
Portwest Navy 100% Cotton Cap
BD 9.178Each (Exc. Vat)