Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Portwest C701 's Navy Combat Trousers Ungendered 30in W

RS Stock No.: 249-8349Brand: PortwestManufacturers Part No.: C701NAR30
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Style

Combat Trousers

Waist Size Imperial

30in

Waist Size Metric

76cm

Series

C701

Elasticated Waist

No

Fitting

Ungendered

Country of Origin

Bangladesh

Stock information temporarily unavailable.

BD 10.384

BD 10.384 Each (Exc. Vat)

BD 11.422

BD 11.422 Each (inc. VAT)

Portwest C701 's Navy Combat Trousers Ungendered 30in W

BD 10.384

BD 10.384 Each (Exc. Vat)

BD 11.422

BD 11.422 Each (inc. VAT)

Portwest C701 's Navy Combat Trousers Ungendered 30in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Style

Combat Trousers

Waist Size Imperial

30in

Waist Size Metric

76cm

Series

C701

Elasticated Waist

No

Fitting

Ungendered

Country of Origin

Bangladesh