Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 41in

RS Stock No.: 314-500Brand: PortwestManufacturers Part No.: DX446
View all in Hi Vis Shorts

Technical Document

Specifications

Gender

Unisex

Waist Size

41in

Elasticated Waist

Yes

Colour

Black/Orange

Material

8% Elastane, 92% Polyester

Series

DX446

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 41in

P.O.A.

Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 41in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Waist Size

41in

Elasticated Waist

Yes

Colour

Black/Orange

Material

8% Elastane, 92% Polyester

Series

DX446

Country of Origin

Bangladesh