Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 42in
Technical Document
Specifications
Brand
PortwestGender
Unisex
Waist Size
42in
Elasticated Waist
Yes
Colour
Black/Orange
Material
8% Elastane, 92% Polyester
Series
DX446
Country of Origin
Bangladesh
Stock information temporarily unavailable.
BD 77.915
BD 77.915 Each (Exc. Vat)
BD 85.707
BD 85.707 Each (inc. VAT)
Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 42in
1
BD 77.915
BD 77.915 Each (Exc. Vat)
BD 85.707
BD 85.707 Each (inc. VAT)
Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 42in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestGender
Unisex
Waist Size
42in
Elasticated Waist
Yes
Colour
Black/Orange
Material
8% Elastane, 92% Polyester
Series
DX446
Country of Origin
Bangladesh