Earplug PU Foam Orange Corded SNR 36db P
Technical Document
Specifications
Brand
PortwestReusable/Disposable
Disposable
Attachment Style
Corded
Standards Met
CE, EN 352-2
Material
Polyurethane Foam
Metal Detectable
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 28.600
BD 0.143 Each (In a Pack of 200) (Exc. Vat)
BD 31.460
BD 0.157 Each (In a Pack of 200) (inc. VAT)
Earplug PU Foam Orange Corded SNR 36db P
200
BD 28.600
BD 0.143 Each (In a Pack of 200) (Exc. Vat)
BD 31.460
BD 0.157 Each (In a Pack of 200) (inc. VAT)
Earplug PU Foam Orange Corded SNR 36db P
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestReusable/Disposable
Disposable
Attachment Style
Corded
Standards Met
CE, EN 352-2
Material
Polyurethane Foam
Metal Detectable
No
Country of Origin
Taiwan, Province Of China