Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Long Sleeve T-Shirt

RS Stock No.: 314-552Brand: PortwestManufacturers Part No.: FR11
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Sleeve Type

Long

Country of Origin

India

Stock information temporarily unavailable.

BD 75.655

BD 75.655 Each (Exc. Vat)

BD 83.221

BD 83.221 Each (inc. VAT)

Portwest Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Long Sleeve T-Shirt

BD 75.655

BD 75.655 Each (Exc. Vat)

BD 83.221

BD 83.221 Each (inc. VAT)

Portwest Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Long Sleeve T-Shirt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Sleeve Type

Long

Country of Origin

India