Portwest Navy Reusable Hi Vis Overalls, 6XL

RS Stock No.: 261-1336Brand: PortwestManufacturers Part No.: FR50NAR6XL
brand-logo
View all in Hi Vis Overalls

Technical Document

Specifications

Size

6XL

Material Properties

Anti-static, Flame Retardant

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

Gender

Unisex

Country of Origin

Bangladesh

Stock information temporarily unavailable.

BD 53.636

BD 53.636 Each (Exc. Vat)

BD 59.000

BD 59.000 Each (inc. VAT)

Portwest Navy Reusable Hi Vis Overalls, 6XL

BD 53.636

BD 53.636 Each (Exc. Vat)

BD 59.000

BD 59.000 Each (inc. VAT)

Portwest Navy Reusable Hi Vis Overalls, 6XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

6XL

Material Properties

Anti-static, Flame Retardant

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

Gender

Unisex

Country of Origin

Bangladesh