Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest FW74 Black, Red Steel Toe Capped Unisex Safety Footwear, UK 11, EU 46

RS Stock No.: 282-4370Brand: PortwestManufacturers Part No.: FW74BKR46
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

FW74

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black, Red

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

PVC

Anti-Slip

Yes

Upper Material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 41.982

BD 41.982 1 Pair (Exc. Vat)

BD 46.180

BD 46.180 1 Pair (inc. VAT)

Portwest FW74 Black, Red Steel Toe Capped Unisex Safety Footwear, UK 11, EU 46

BD 41.982

BD 41.982 1 Pair (Exc. Vat)

BD 46.180

BD 46.180 1 Pair (inc. VAT)

Portwest FW74 Black, Red Steel Toe Capped Unisex Safety Footwear, UK 11, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

FW74

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black, Red

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

PVC

Anti-Slip

Yes

Upper Material

PVC

Country of Origin

China

You may be interested in