Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest EP02 Series Orange Disposable Unattached Ear Plugs, 33dB Rated, 200 Pairs

RS Stock No.: 282-5550Brand: PortwestManufacturers Part No.: P46-EP02
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Reusable/Disposable

Disposable

Attachment Style

Unattached

Number of Pairs per Package

200

Single Number Rating SNR

33dB

Series

EP02

Colour

Orange

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 18.700

BD 0.094 Each (In a Pack of 200) (Exc. Vat)

BD 20.570

BD 0.103 Each (In a Pack of 200) (inc. VAT)

Portwest EP02 Series Orange Disposable Unattached Ear Plugs, 33dB Rated, 200 Pairs

BD 18.700

BD 0.094 Each (In a Pack of 200) (Exc. Vat)

BD 20.570

BD 0.103 Each (In a Pack of 200) (inc. VAT)

Portwest EP02 Series Orange Disposable Unattached Ear Plugs, 33dB Rated, 200 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Reusable/Disposable

Disposable

Attachment Style

Unattached

Number of Pairs per Package

200

Single Number Rating SNR

33dB

Series

EP02

Colour

Orange

Country of Origin

Taiwan, Province Of China

You may be interested in