Technical Document
Specifications
Brand
PortwestReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
50
Single Number Rating SNR
32dB
Series
EP04
Colour
Orange
Country of Origin
Taiwan, Province Of China
BD 18.375
BD 0.368 Each (In a Pack of 50) (Exc. Vat)
BD 20.213
BD 0.405 Each (In a Pack of 50) (inc. VAT)
50
BD 18.375
BD 0.368 Each (In a Pack of 50) (Exc. Vat)
BD 20.213
BD 0.405 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
50
Single Number Rating SNR
32dB
Series
EP04
Colour
Orange
Country of Origin
Taiwan, Province Of China