Portwest Black Flip Up ABS (Helmet) Face Shield with Chin, Ear Guard , Resistant To Extreme Temperatures, Lateral
RS Stock No.: 124-8247Brand: Portwest

Technical Document
Specifications
Brand
PortwestResistant To
Extreme Temperatures, Lateral Deformation
Guard Type
Chin, Ear
UV Protection
No
Flip Up
Yes
Body Colour
Orange
Vented
Yes
Shield Material
ABS (Helmet)
Lens Colour
Black
Sweatband
No
You may be interested in
Stock information temporarily unavailable.
BD 34.084
BD 34.084 Each (Exc. Vat)
BD 37.492
BD 37.492 Each (inc. VAT)
Portwest Black Flip Up ABS (Helmet) Face Shield with Chin, Ear Guard , Resistant To Extreme Temperatures, Lateral
1
BD 34.084
BD 34.084 Each (Exc. Vat)
BD 37.492
BD 37.492 Each (inc. VAT)
Portwest Black Flip Up ABS (Helmet) Face Shield with Chin, Ear Guard , Resistant To Extreme Temperatures, Lateral
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
PortwestResistant To
Extreme Temperatures, Lateral Deformation
Guard Type
Chin, Ear
UV Protection
No
Flip Up
Yes
Body Colour
Orange
Vented
Yes
Shield Material
ABS (Helmet)
Lens Colour
Black
Sweatband
No
You may be interested in