Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest Orange Men Hi Vis Bomber Jacket, XL

RS Stock No.: 918-5970Brand: Portwest
brand-logo
View all in Hi Vis Jackets

Technical Document

Specifications

Size

XL

Colour

Orange

Clothing Type

Bomber Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 41.135

BD 41.135 Each (Exc. Vat)

BD 45.249

BD 45.249 Each (inc. VAT)

Portwest Orange Men Hi Vis Bomber Jacket, XL

BD 41.135

BD 41.135 Each (Exc. Vat)

BD 45.249

BD 45.249 Each (inc. VAT)

Portwest Orange Men Hi Vis Bomber Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Size

XL

Colour

Orange

Clothing Type

Bomber Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

Country of Origin

China

You may be interested in