Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest Orange Reusable Hi Vis Overalls, M

RS Stock No.: 124-8215Brand: Portwest
brand-logo
View all in Hi Vis Overalls

Technical Document

Specifications

Size

M

Material Properties

Breathable, Durable, Stain Repellent

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Material

Cotton, Polyester

Standards Met

CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8

Length

Regular

Closure Type

Zipper

Country of Origin

China

Stock information temporarily unavailable.

BD 42.598

BD 42.598 Each (Exc. Vat)

BD 46.858

BD 46.858 Each (inc. VAT)

Portwest Orange Reusable Hi Vis Overalls, M

BD 42.598

BD 42.598 Each (Exc. Vat)

BD 46.858

BD 46.858 Each (inc. VAT)

Portwest Orange Reusable Hi Vis Overalls, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Material Properties

Breathable, Durable, Stain Repellent

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Material

Cotton, Polyester

Standards Met

CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8

Length

Regular

Closure Type

Zipper

Country of Origin

China