Portwest Orange Unisex Hi Vis T-Shirt, L

RS Stock No.: 124-8212Brand: Portwest
brand-logo
View all in Hi Vis T-Shirts

Technical Document

Specifications

Colour

Orange

Sleeve Type

Short

Size UK

L

Size EUR

L

Gender

Unisex

Material

Polyester

Standards Met

ANSI/ISEA 107 CLASS 2:2, CE, GO/RT 3279 ISSUE 8

EN Standards

EN20471

Stock information temporarily unavailable.

BD 8.503

BD 8.503 Each (Exc. Vat)

BD 9.353

BD 9.353 Each (inc. VAT)

Portwest Orange Unisex Hi Vis T-Shirt, L

BD 8.503

BD 8.503 Each (Exc. Vat)

BD 9.353

BD 9.353 Each (inc. VAT)

Portwest Orange Unisex Hi Vis T-Shirt, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Sleeve Type

Short

Size UK

L

Size EUR

L

Gender

Unisex

Material

Polyester

Standards Met

ANSI/ISEA 107 CLASS 2:2, CE, GO/RT 3279 ISSUE 8

EN Standards

EN20471