Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest Yellow Reusable Hi Vis Overalls, XL

RS Stock No.: 161-1967Brand: Portwest
brand-logo
View all in Hi Vis Overalls

Technical Document

Specifications

Size

XL

Material Properties

Flame Retardant

Colour

Yellow

Style

Coverall

Reusable/Disposable

Reusable

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Standards Met

ASTM F1959, ASTM F1959M-12, CE, EN 1149, EN ISO 11611, EN ISO 11612, EN ISO 20471, IEC 61482-1-2, IEC 61482-2

Closure Type

Zipper

Knee Pad Pocket

Yes

Country of Origin

Bangladesh

Stock information temporarily unavailable.

BD 123.052

BD 123.052 Each (Exc. Vat)

BD 135.357

BD 135.357 Each (inc. VAT)

Portwest Yellow Reusable Hi Vis Overalls, XL

BD 123.052

BD 123.052 Each (Exc. Vat)

BD 135.357

BD 135.357 Each (inc. VAT)

Portwest Yellow Reusable Hi Vis Overalls, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Material Properties

Flame Retardant

Colour

Yellow

Style

Coverall

Reusable/Disposable

Reusable

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Standards Met

ASTM F1959, ASTM F1959M-12, CE, EN 1149, EN ISO 11611, EN ISO 11612, EN ISO 20471, IEC 61482-1-2, IEC 61482-2

Closure Type

Zipper

Knee Pad Pocket

Yes

Country of Origin

Bangladesh