Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest Yellow Waterproof Hi Vis Work Trousers M Leg Length 31in

RS Stock No.: 918-5848Brand: Portwest
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Yellow

Waist Size

M

Style

Trousers

Material Properties

Waterproof

Leg Length

31in

Material

Polyester

Gender

Unisex

Elasticated Waist

Yes

Knee Pad Pocket

No

Stock information temporarily unavailable.

BD 16.005

BD 16.005 Each (Exc. Vat)

BD 17.605

BD 17.605 Each (inc. VAT)

Portwest Yellow Waterproof Hi Vis Work Trousers M Leg Length 31in

BD 16.005

BD 16.005 Each (Exc. Vat)

BD 17.605

BD 17.605 Each (inc. VAT)

Portwest Yellow Waterproof Hi Vis Work Trousers M Leg Length 31in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow

Waist Size

M

Style

Trousers

Material Properties

Waterproof

Leg Length

31in

Material

Polyester

Gender

Unisex

Elasticated Waist

Yes

Knee Pad Pocket

No