Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, M

RS Stock No.: 281-6597Brand: PortwestManufacturers Part No.: S773Y-M
brand-logo
View all in Hi Vis Jackets

Technical Document

Specifications

Size

M

Colour

Yellow

Clothing Type

Rain Jacket

Gender

Unisex

Hooded

No

Series

S773

Fitting

Regular

Country of Origin

Myanmar

Stock information temporarily unavailable.

BD 84.640

BD 84.640 Each (Exc. Vat)

BD 93.104

BD 93.104 Each (inc. VAT)

Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, M

BD 84.640

BD 84.640 Each (Exc. Vat)

BD 93.104

BD 93.104 Each (inc. VAT)

Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Colour

Yellow

Clothing Type

Rain Jacket

Gender

Unisex

Hooded

No

Series

S773

Fitting

Regular

Country of Origin

Myanmar