Post-It Yellow Sticky Note, 90 Notes per Pad, 47.6mm x 47.6mm

RS Stock No.: 124-3409Brand: Post-ItManufacturers Part No.: BP825Distrelec Article No.: 30421831
brand-logo
View all in Sticky Notes

Technical Document

Specifications

Brand

Post-It

Colour

Yellow

Number of Notes per Pad

90

Note Length

47.6mm

Note Width

47.6mm

Country of Origin

United States

Product details

Post-it® Super Sticky Notes

Post-it Super Sticky Notes hold stronger and longer than most sticky notes so you can be sure that your message gets through. Perfect for vertical and hard to stick to surfaces. Make your work effective and simplify your everyday life. They are super strong, super versatile and offer super stand out

Post-it Super Sticky Notes are super strong, super versatile and super stand-out
Post-it Super Sticky Notes 100% made from PEFC certified paper fibres
Made with 60% renewable resource adhesive from plant that grows annually

Stock information temporarily unavailable.

BD 6.732

BD 0.561 Each (In a Pack of 12) (Exc. Vat)

BD 7.405

BD 0.617 Each (In a Pack of 12) (inc. VAT)

Post-It Yellow Sticky Note, 90 Notes per Pad, 47.6mm x 47.6mm

BD 6.732

BD 0.561 Each (In a Pack of 12) (Exc. Vat)

BD 7.405

BD 0.617 Each (In a Pack of 12) (inc. VAT)

Post-It Yellow Sticky Note, 90 Notes per Pad, 47.6mm x 47.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Post-It

Colour

Yellow

Number of Notes per Pad

90

Note Length

47.6mm

Note Width

47.6mm

Country of Origin

United States

Product details

Post-it® Super Sticky Notes

Post-it Super Sticky Notes hold stronger and longer than most sticky notes so you can be sure that your message gets through. Perfect for vertical and hard to stick to surfaces. Make your work effective and simplify your everyday life. They are super strong, super versatile and offer super stand out

Post-it Super Sticky Notes are super strong, super versatile and super stand-out
Post-it Super Sticky Notes 100% made from PEFC certified paper fibres
Made with 60% renewable resource adhesive from plant that grows annually