Technical Document
Specifications
Brand
Power AdhesivesGlue Type
Glue Sticks
Product Form
Stick
Length
300mm
Colour
Brown
Diameter
12mm
Viscosity
Medium
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-10°C
Cure Time
< 5
Country of Origin
United Kingdom
BD 7.360
BD 7.360 1 Bag of 16 (Exc. Vat)
BD 8.096
BD 8.096 1 Bag of 16 (inc. VAT)
1
BD 7.360
BD 7.360 1 Bag of 16 (Exc. Vat)
BD 8.096
BD 8.096 1 Bag of 16 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 7.360 |
6 - 14 | BD 7.234 |
15+ | BD 7.145 |
Technical Document
Specifications
Brand
Power AdhesivesGlue Type
Glue Sticks
Product Form
Stick
Length
300mm
Colour
Brown
Diameter
12mm
Viscosity
Medium
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-10°C
Cure Time
< 5
Country of Origin
United Kingdom