Power Adhesives Tecbond Acrylic Adhesives Stick Acrylic Adhesive

RS Stock No.: 358-919Brand: Power AdhesivesManufacturers Part No.: 238-12-300-CRP-BX05-TEC
brand-logo
View all in Adhesives

Technical Document

Specifications

Trade Name

Tecbond Acrylic Adhesives

Adhesive Type

Acrylic Adhesive

Application

Bonding

Material Compatibility

Ceramic, Glass, Metal, Plastic, Wood

Colour

Clear

Acrylic Type

Polymer

Product Form

Stick

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 98.368

BD 98.368 Each (Exc. Vat)

BD 108.205

BD 108.205 Each (inc. VAT)

Power Adhesives Tecbond Acrylic Adhesives Stick Acrylic Adhesive

BD 98.368

BD 98.368 Each (Exc. Vat)

BD 108.205

BD 108.205 Each (inc. VAT)

Power Adhesives Tecbond Acrylic Adhesives Stick Acrylic Adhesive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Trade Name

Tecbond Acrylic Adhesives

Adhesive Type

Acrylic Adhesive

Application

Bonding

Material Compatibility

Ceramic, Glass, Metal, Plastic, Wood

Colour

Clear

Acrylic Type

Polymer

Product Form

Stick

Country of Origin

United Kingdom