Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tec250 100 → 240V ac Heavy Duty Hot Melt Glue Gun

RS Stock No.: 536-3671Brand: Power AdhesivesManufacturers Part No.: 250-12-UK0-T195-BX1-RS
brand-logo
View all in Glue Guns

Technical Document

Specifications

Type

Hot Melt

Glue Stick Size

11 <arrow/> 12mm

Heavy Duty

Yes

Cord Type

Corded

Model

Tec250

Flow Rate

750g/h

Heater Power

500W

Voltage Rating

100 → 240V ac

Product details

Lightweight Hot Melt Gun TEC250-12

Lightweight industrial hot melt glue gun. Built to a very high standard, this is the ideal applicator where small quantities of molten adhesive are required repetitively in product assembly, packaging and general use. The full hand trigger and narrow handle profile are ergonomically designed to accommodate any hand size

Detachable base stand and silicon rubber nozzle shroud for extra safety
Interchangeable nozzles
Fast warm up time of 6 minutes
Double insulated lead
High molten glue output, up to 750 g/hr
Suitable for use from 100 to 250V a.c. supply
Maximum power consumption 45W
Power “on” warning light
Comfortable easy to use full hand trigger

Temporary bonding on PCBs
Speaker cone/grill fixing
Coil termination and trunking installation

Warning

Hot melt adhesive may reach temperatures in excess of 200°C

Stock information temporarily unavailable.

P.O.A.

Tec250 100 → 240V ac Heavy Duty Hot Melt Glue Gun

P.O.A.

Tec250 100 → 240V ac Heavy Duty Hot Melt Glue Gun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hot Melt

Glue Stick Size

11 <arrow/> 12mm

Heavy Duty

Yes

Cord Type

Corded

Model

Tec250

Flow Rate

750g/h

Heater Power

500W

Voltage Rating

100 → 240V ac

Product details

Lightweight Hot Melt Gun TEC250-12

Lightweight industrial hot melt glue gun. Built to a very high standard, this is the ideal applicator where small quantities of molten adhesive are required repetitively in product assembly, packaging and general use. The full hand trigger and narrow handle profile are ergonomically designed to accommodate any hand size

Detachable base stand and silicon rubber nozzle shroud for extra safety
Interchangeable nozzles
Fast warm up time of 6 minutes
Double insulated lead
High molten glue output, up to 750 g/hr
Suitable for use from 100 to 250V a.c. supply
Maximum power consumption 45W
Power “on” warning light
Comfortable easy to use full hand trigger

Temporary bonding on PCBs
Speaker cone/grill fixing
Coil termination and trunking installation

Warning

Hot melt adhesive may reach temperatures in excess of 200°C