Power Adhesives Tec600 Cordless Gas Glue Gun, 12mm

RS Stock No.: 752-7622Brand: Power AdhesivesManufacturers Part No.: 600-12-T195-BR1-RS
brand-logo
View all in Glue Guns

Technical Document

Specifications

Type

Hot Melt

Glue Stick Size

12mm

Corded/Cordless

Cordless

Model

Tec600

Flow Rate

1.5kg/h

Country of Origin

Taiwan, Province Of China

Product details

Gas Powered Cordless Hotmelt Glue Gun Gastec 600

Robust and compact
Runs on butane gas
No mains electricity or batteries required
Operates using refillable LEC™ (Liquid Energy Cells) power technology
Incorporates a soft handle and full hand trigger
Refills easily using standard cigarette lighter canisters
Refills quickly running for approximately 11 / 2 hours
Reaches operating temperature in 5 minutes
Thermostatically controlled
Used with glue sticks 484-9950

Applications:

Shop Fitting
Exhibition displays
Flloring and Carpet laying
Ceramic tile displays
Low voltage wiring
Car Repairs

Stock information temporarily unavailable.

BD 68.162

BD 68.162 Each (Exc. Vat)

BD 74.978

BD 74.978 Each (inc. VAT)

Power Adhesives Tec600 Cordless Gas Glue Gun, 12mm

BD 68.162

BD 68.162 Each (Exc. Vat)

BD 74.978

BD 74.978 Each (inc. VAT)

Power Adhesives Tec600 Cordless Gas Glue Gun, 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hot Melt

Glue Stick Size

12mm

Corded/Cordless

Cordless

Model

Tec600

Flow Rate

1.5kg/h

Country of Origin

Taiwan, Province Of China

Product details

Gas Powered Cordless Hotmelt Glue Gun Gastec 600

Robust and compact
Runs on butane gas
No mains electricity or batteries required
Operates using refillable LEC™ (Liquid Energy Cells) power technology
Incorporates a soft handle and full hand trigger
Refills easily using standard cigarette lighter canisters
Refills quickly running for approximately 11 / 2 hours
Reaches operating temperature in 5 minutes
Thermostatically controlled
Used with glue sticks 484-9950

Applications:

Shop Fitting
Exhibition displays
Flloring and Carpet laying
Ceramic tile displays
Low voltage wiring
Car Repairs