Technical Document
Specifications
Brand
Power IntegrationsMinimum Input Voltage
36 V dc
Maximum Input Voltage
75 V dc
Converter Type
Flyback, Forward
Number of Outputs
1
Output Type
Fixed
Mounting Type
Through Hole
Maximum Switching Frequency
425 kHz
Package Type
DIPB
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Length
9.83mm
Height
3.68mm
Width
6.6mm
BD 35.475
BD 0.710 Each (In a Tube of 50) (Exc. Vat)
BD 39.023
BD 0.781 Each (In a Tube of 50) (inc. VAT)
50
BD 35.475
BD 0.710 Each (In a Tube of 50) (Exc. Vat)
BD 39.023
BD 0.781 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.710 | BD 35.475 |
100 - 100 | BD 0.676 | BD 33.825 |
150+ | BD 0.660 | BD 33.000 |
Technical Document
Specifications
Brand
Power IntegrationsMinimum Input Voltage
36 V dc
Maximum Input Voltage
75 V dc
Converter Type
Flyback, Forward
Number of Outputs
1
Output Type
Fixed
Mounting Type
Through Hole
Maximum Switching Frequency
425 kHz
Package Type
DIPB
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Length
9.83mm
Height
3.68mm
Width
6.6mm