Power Integrations INN3878C-H801-TL, Flyback Controller 95 kHz 24-Pin, SOP
Technical Document
Specifications
Brand
Power IntegrationsController Type
Flyback Controller
Width
6.2mm
Maximum Switching Frequency
95 kHz
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
24
Stock information temporarily unavailable.
BD 2,508.000
BD 1.254 Each (On a Reel of 2000) (Exc. Vat)
BD 2,758.800
BD 1.379 Each (On a Reel of 2000) (inc. VAT)
Power Integrations INN3878C-H801-TL, Flyback Controller 95 kHz 24-Pin, SOP
2000
BD 2,508.000
BD 1.254 Each (On a Reel of 2000) (Exc. Vat)
BD 2,758.800
BD 1.379 Each (On a Reel of 2000) (inc. VAT)
Power Integrations INN3878C-H801-TL, Flyback Controller 95 kHz 24-Pin, SOP
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsController Type
Flyback Controller
Width
6.2mm
Maximum Switching Frequency
95 kHz
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
24