Technical Document
Specifications
Brand
Power IntegrationsMaximum Output Current
360mA
Maximum Output Voltage
700 V
Regulator Function
Boost, Buck, Flyback
Minimum Output Voltage
-0.3 V
Minimum Input Voltage
85 V ac
Maximum Input Voltage
265 V ac
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
7
Maximum Switching Frequency
70 kHz
Package Type
DIPB
Height
3.68mm
Width
3.68mm
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Maximum Operating Temperature
+150 °C
Length
9.83mm
Country of Origin
China
BD 21.450
BD 0.429 Each (In a Tube of 50) (Exc. Vat)
BD 23.595
BD 0.472 Each (In a Tube of 50) (inc. VAT)
50
BD 21.450
BD 0.429 Each (In a Tube of 50) (Exc. Vat)
BD 23.595
BD 0.472 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.429 | BD 21.450 |
100 - 100 | BD 0.418 | BD 20.900 |
150+ | BD 0.407 | BD 20.350 |
Technical Document
Specifications
Brand
Power IntegrationsMaximum Output Current
360mA
Maximum Output Voltage
700 V
Regulator Function
Boost, Buck, Flyback
Minimum Output Voltage
-0.3 V
Minimum Input Voltage
85 V ac
Maximum Input Voltage
265 V ac
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
7
Maximum Switching Frequency
70 kHz
Package Type
DIPB
Height
3.68mm
Width
3.68mm
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Maximum Operating Temperature
+150 °C
Length
9.83mm
Country of Origin
China