Technical Document
Specifications
Brand
Power IntegrationsMounting Type
Surface Mount
Pin Count
8
Maximum Output Current
120 A, 170 A
Dimensions
4.90 x 1.75 x 3.90mm
Package Type
SO-8C
Current Limit
0.257A
BD 669.375
BD 0.268 Each (On a Reel of 2500) (Exc. Vat)
BD 736.313
BD 0.295 Each (On a Reel of 2500) (inc. VAT)
2500
BD 669.375
BD 0.268 Each (On a Reel of 2500) (Exc. Vat)
BD 736.313
BD 0.295 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsMounting Type
Surface Mount
Pin Count
8
Maximum Output Current
120 A, 170 A
Dimensions
4.90 x 1.75 x 3.90mm
Package Type
SO-8C
Current Limit
0.257A